
SXT83418BB48-22.1184M | |
|---|---|
DigiKey Part Number | 2388-SXT83418BB48-22.1184M-ND |
Manufacturer | |
Manufacturer Product Number | SXT83418BB48-22.1184M |
Description | CRYSTAL 22.1184M 18PF SMD |
Customer Reference | |
Detailed Description | 22.1184 MHz ±30ppm Crystal 18pF 60 Ohms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 22.1184 MHz | Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.098" (2.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,95400 € | 9,54 € |
| 50 | 0,90440 € | 45,22 € |
| 100 | 0,85460 € | 85,46 € |
| 500 | 0,80496 € | 402,48 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

