
SXT3249DB07-50.000M | |
|---|---|
DigiKey Part Number | 2388-SXT3249DB07-50.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3249DB07-50.000M |
Description | CRYSTAL 50.000MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±20ppm Crystal 9pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT3249DB07-50.000M Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,24800 € | 2,48 € |
| 50 | 0,22040 € | 11,02 € |
| 100 | 0,19290 € | 19,29 € |
| 500 | 0,18192 € | 90,96 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

