
SXT3249CC16-22.1184M | |
|---|---|
DigiKey Part Number | 2388-SXT3249CC16-22.1184M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3249CC16-22.1184M |
Description | CRYSTAL 22.1184MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 22.1184 MHz ±25ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 22.1184 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45600 € | 4,56 € |
| 50 | 0,42320 € | 21,16 € |
| 100 | 0,36830 € | 36,83 € |
| 500 | 0,34620 € | 173,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

