
SXT3249CC07-19.6608M | |
|---|---|
DigiKey Part Number | 2388-SXT3249CC07-19.6608M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3249CC07-19.6608M |
Description | CRYSTAL 19.6608MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 19.6608 MHz ±25ppm Crystal 9pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT3249CC07-19.6608M Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.6608 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,34920 € | 17,46 € |
| 100 | 0,31030 € | 31,03 € |
| 500 | 0,29474 € | 147,37 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

