
SXT3249BA48-52.000M | |
|---|---|
DigiKey Part Number | 2388-SXT3249BA48-52.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3249BA48-52.000M |
Description | CRYSTAL 52.000MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 52 MHz ±30ppm Crystal 9pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT3249BA48-52.000M Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 52 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39200 € | 3,92 € |
| 50 | 0,34740 € | 17,37 € |
| 100 | 0,30300 € | 30,30 € |
| 500 | 0,28514 € | 142,57 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

