
SXT3249BA38-44.000M | |
|---|---|
DigiKey Part Number | 2388-SXT3249BA38-44.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3249BA38-44.000M |
Description | CRYSTAL 44.000MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 44 MHz ±30ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 44 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,85700 € | 8,57 € |
| 50 | 0,77200 € | 38,60 € |
| 100 | 0,68710 € | 68,71 € |
| 500 | 0,60206 € | 301,03 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

