
SXT3249BA27-12.000M | |
|---|---|
DigiKey Part Number | 2388-SXT3249BA27-12.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3249BA27-12.000M |
Description | CRYSTAL 12.000MHZ 9 PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 9pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44800 € | 4,48 € |
| 50 | 0,41880 € | 20,94 € |
| 100 | 0,37010 € | 37,01 € |
| 500 | 0,35062 € | 175,31 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

