
SXT3249BA16-29.4912M | |
---|---|
DigiKey Part Number | 2388-SXT3249BA16-29.4912M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3249BA16-29.4912M |
Description | CRYSTAL 29.4912MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 29.4912 MHz ±30ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT3249BA16-29.4912M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 29.4912 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,38600 € | 3,86 € |
50 | 0,34860 € | 17,43 € |
100 | 0,30980 € | 30,98 € |
500 | 0,29420 € | 147,10 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,54740 € |