
SXT3248FD16-24.576M | |
|---|---|
DigiKey Part Number | 2388-SXT3248FD16-24.576M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3248FD16-24.576M |
Description | CRYSTAL 24.576MHZ 8 PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,52900 € | 5,29 € |
| 50 | 0,49400 € | 24,70 € |
| 100 | 0,43660 € | 43,66 € |
| 500 | 0,41364 € | 206,82 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

