
SXT3248FD07-19.200M | |
|---|---|
DigiKey Part Number | 2388-SXT3248FD07-19.200M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3248FD07-19.200M |
Description | CRYSTAL 19.200MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT3248FD07-19.200M Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,52400 € | 5,24 € |
| 50 | 0,48980 € | 24,49 € |
| 100 | 0,45420 € | 45,42 € |
| 500 | 0,41366 € | 206,83 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

