
SXT3248ED48-52.000M | |
|---|---|
DigiKey Part Number | 2388-SXT3248ED48-52.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3248ED48-52.000M |
Description | CRYSTAL 52.000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 52 MHz ±15ppm Crystal 8pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT3248ED48-52.000M Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 52 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42800 € | 4,28 € |
| 50 | 0,38360 € | 19,18 € |
| 100 | 0,33910 € | 33,91 € |
| 500 | 0,32124 € | 160,62 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

