
SXT3248EC27-37.400M | |
|---|---|
DigiKey Part Number | 2388-SXT3248EC27-37.400M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3248EC27-37.400M |
Description | CRYSTAL 37.400MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 37.4 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37.4 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,42400 € | 4,24 € |
| 50 | 0,37960 € | 18,98 € |
| 100 | 0,33510 € | 33,51 € |
| 500 | 0,31724 € | 158,62 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

