28.63636 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT3248EC27-28.63636M

DigiKey Part Number
2388-SXT3248EC27-28.63636M-ND
Manufacturer
Manufacturer Product Number
SXT3248EC27-28.63636M
Description
CRYSTAL 28.63636MHZ 8PF SMD
Customer Reference
Detailed Description
28.63636 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT3248EC27-28.63636M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
28.63636 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,81 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,41500 €4,15 €
500,38060 €19,03 €
1000,33770 €33,77 €
5000,32004 €160,02 €
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €