
SXT3248EB07-12.000M | |
|---|---|
DigiKey Part Number | 2388-SXT3248EB07-12.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3248EB07-12.000M |
Description | CRYSTAL 12.000MHZ 8 PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT3248EB07-12.000M Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,42120 € | 21,06 € |
| 100 | 0,37220 € | 37,22 € |
| 500 | 0,35258 € | 176,29 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

