
SXT3248DB38-14.7456M | |
---|---|
DigiKey Part Number | 2388-SXT3248DB38-14.7456M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3248DB38-14.7456M |
Description | CRYSTAL 14.7456MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 14.7456 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,38300 € | 3,83 € |
50 | 0,34460 € | 17,23 € |
100 | 0,30650 € | 30,65 € |
500 | 0,27388 € | 136,94 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,54740 € |