
SXT3248DA17-16.384M | |
|---|---|
DigiKey Part Number | 2388-SXT3248DA17-16.384M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3248DA17-16.384M |
Description | CRYSTAL 16.384MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 16.384 MHz ±20ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT3248DA17-16.384M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 $ | 0,61 $ |
| 10 | 0,51700 $ | 5,17 $ |
| 50 | 0,47300 $ | 23,65 $ |
| 100 | 0,41930 $ | 41,93 $ |
| 500 | 0,39786 $ | 198,93 $ |
| Unit Price without VAT: | 0,61000 $ |
|---|---|
| Unit Price with VAT: | 0,72590 $ |

