
SXT3248DA16-12.288M | |
|---|---|
DigiKey Part Number | 2388-SXT3248DA16-12.288M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3248DA16-12.288M |
Description | CRYSTAL 12.288MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,37800 € | 3,78 € |
| 50 | 0,33560 € | 16,78 € |
| 100 | 0,29300 € | 29,30 € |
| 500 | 0,27604 € | 138,02 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

