
SXT3248CC17-13.000M | |
|---|---|
DigiKey Part Number | 2388-SXT3248CC17-13.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3248CC17-13.000M |
Description | CRYSTAL 13.000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 13 MHz ±25ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT3248CC17-13.000M Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,38200 € | 3,82 € |
| 50 | 0,33900 € | 16,95 € |
| 100 | 0,29650 € | 29,65 € |
| 500 | 0,27952 € | 139,76 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

