
SXT3248BA38-28.63636M | |
---|---|
cms-digikey-product-number | 2388-SXT3248BA38-28.63636M-ND |
cms-manufacturer | |
cms-manufacturer-product-number | SXT3248BA38-28.63636M |
cms-description | CRYSTAL 28.63636MHZ 8PF SMD |
cms-customer-reference | |
cms-detailed-description | 28.63636 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | SXT3248BA38-28.63636M Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.63636 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,48200 € | 4,82 € |
50 | 0,44940 € | 22,47 € |
100 | 0,39720 € | 39,72 € |
500 | 0,37638 € | 188,19 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,65450 € |