
SXT3247BB48-12.000M | |
---|---|
DigiKey Part Number | 2388-SXT3247BB48-12.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3247BB48-12.000M |
Description | CRYSTAL 12.000MHZ 7 PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,49900 € | 4,99 € |
50 | 0,46660 € | 23,33 € |
100 | 0,41230 € | 41,23 € |
500 | 0,39064 € | 195,32 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,67830 € |