
SXT32422BA16-13.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32422BA16-13.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32422BA16-13.000M |
Description | CRYSTAL 13.000MHZ 22PF SMD |
Customer Reference | |
Detailed Description | 13 MHz ±30ppm Crystal 22pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32422BA16-13.000M Models |
Category | Load Capacitance 22pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,36900 € | 3,69 € |
| 50 | 0,32660 € | 16,33 € |
| 100 | 0,28400 € | 28,40 € |
| 500 | 0,26698 € | 133,49 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

