
SXT32422AA38-50.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32422AA38-50.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32422AA38-50.000M |
Description | CRYSTAL 50.000MHZ 22PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±50ppm Crystal 22pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32422AA38-50.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 22pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24300 € | 2,43 € |
| 50 | 0,21380 € | 10,69 € |
| 100 | 0,18540 € | 18,54 € |
| 500 | 0,16988 € | 84,94 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

