
SXT32422AA27-16.384M | |
|---|---|
DigiKey Part Number | 2388-SXT32422AA27-16.384M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32422AA27-16.384M |
Description | CRYSTAL 16.384MHZ 22PF SMD |
Customer Reference | |
Detailed Description | 16.384 MHz ±50ppm Crystal 22pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32422AA27-16.384M Models |
Category | Load Capacitance 22pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,38700 € | 3,87 € |
| 50 | 0,34880 € | 17,44 € |
| 100 | 0,31000 € | 31,00 € |
| 500 | 0,29442 € | 147,21 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

