13.56 MHz ±20ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32420DB48-13.560M

DigiKey Part Number
2388-SXT32420DB48-13.560M-ND
Manufacturer
Manufacturer Product Number
SXT32420DB48-13.560M
Description
CRYSTAL 13.560MHZ 20PF SMD
Customer Reference
Detailed Description
13.56 MHz ±20ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32420DB48-13.560M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13.56 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.720
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 50,99 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,25000 €2,50 €
500,22240 €11,12 €
1000,19470 €19,47 €
5000,18370 €91,85 €
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €