27 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32420BB38-27.000M

DigiKey Part Number
2388-SXT32420BB38-27.000M-ND
Manufacturer
Manufacturer Product Number
SXT32420BB38-27.000M
Description
CRYSTAL 27.000MHZ 20 PF SMD
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32420BB38-27.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.042
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,81 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,57100 €5,71 €
500,53300 €26,65 €
1000,47110 €47,11 €
5000,44626 €223,13 €
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €