
SXT32420BA17-38.400M | |
|---|---|
DigiKey Part Number | 2388-SXT32420BA17-38.400M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32420BA17-38.400M |
Description | CRYSTAL 38.400MHZ 20 PF SMD |
Customer Reference | |
Detailed Description | 38.4 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32420BA17-38.400M Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,49000 € | 4,90 € |
| 50 | 0,45360 € | 22,68 € |
| 100 | 0,40150 € | 40,15 € |
| 500 | 0,38062 € | 190,31 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

