
SXT32419EE17-13.560M | |
|---|---|
DigiKey Part Number | 2388-SXT32419EE17-13.560M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32419EE17-13.560M |
Description | CRYSTAL 13.560MHZ 19PF SMD |
Customer Reference | |
Detailed Description | 13.56 MHz ±15ppm Crystal 19pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32419EE17-13.560M Models |
Category | Load Capacitance 19pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,23620 € | 11,81 € |
| 100 | 0,20870 € | 20,87 € |
| 500 | 0,19762 € | 98,81 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

