
SXT32419DC07-24.000M | |
---|---|
DigiKey Part Number | 2388-SXT32419DC07-24.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32419DC07-24.000M |
Description | CRYSTAL 24.000MHZ 19 PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 19pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32419DC07-24.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 19pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,27200 € | 2,72 € |
50 | 0,22680 € | 11,34 € |
100 | 0,20090 € | 20,09 € |
500 | 0,18924 € | 94,62 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |