
SXT32419DA48-37.400M | |
|---|---|
DigiKey Part Number | 2388-SXT32419DA48-37.400M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32419DA48-37.400M |
Description | CRYSTAL 37.400MHZ 19PF SMD |
Customer Reference | |
Detailed Description | 37.4 MHz ±20ppm Crystal 19pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32419DA48-37.400M Models |
Category | Load Capacitance 19pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37.4 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,54700 € | 5,47 € |
| 50 | 0,50920 € | 25,46 € |
| 100 | 0,44550 € | 44,55 € |
| 500 | 0,42002 € | 210,01 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

