16.384 MHz ±25ppm Crystal 19pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32419CB16-16.384M

DigiKey Part Number
2388-SXT32419CB16-16.384M-ND
Manufacturer
Manufacturer Product Number
SXT32419CB16-16.384M
Description
CRYSTAL 16.384MHZ 19PF SMD
Customer Reference
Detailed Description
16.384 MHz ±25ppm Crystal 19pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32419CB16-16.384M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
16.384 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
19pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.475
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,81 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,42700 €4,27 €
500,38840 €19,42 €
1000,34460 €34,46 €
5000,32714 €163,57 €
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €