37.4 MHz ±30ppm Crystal 19pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32419BA48-37.400M

DigiKey Part Number
2388-SXT32419BA48-37.400M-ND
Manufacturer
Manufacturer Product Number
SXT32419BA48-37.400M
Description
CRYSTAL 37.400MHZ 19PF SMD
Customer Reference
Detailed Description
37.4 MHz ±30ppm Crystal 19pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32419BA48-37.400M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
37.4 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
19pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,81 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,54100 €5,41 €
500,50220 €25,11 €
1000,43750 €43,75 €
5000,41156 €205,78 €
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €