
SXT32418DC38-36.000M | |
---|---|
cms-digikey-product-number | 2388-SXT32418DC38-36.000M-ND |
cms-manufacturer | |
cms-manufacturer-product-number | SXT32418DC38-36.000M |
cms-description | CRYSTAL 36.000MHZ 18PF SMD |
cms-customer-reference | |
cms-detailed-description | 36 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | SXT32418DC38-36.000M Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 36 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
cms-quantity | cms-unit-price | cms-ext-price |
---|---|---|
1 | 0,68000 € | 0,68 € |
10 | 0,60100 € | 6,01 € |
50 | 0,56200 € | 28,10 € |
100 | 0,49670 € | 49,67 € |
500 | 0,47042 € | 235,21 € |
Unit Price without VAT: | 0,68000 € |
---|---|
Unit Price with VAT: | 0,80920 € |