14.7456 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32418CB27-14.7456M

DigiKey Part Number
2388-SXT32418CB27-14.7456M-ND
Manufacturer
Manufacturer Product Number
SXT32418CB27-14.7456M
Description
CRYSTAL 14.7456MHZ 18PF SMD
Customer Reference
Detailed Description
14.7456 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32418CB27-14.7456M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.101
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,81 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,30700 €3,07 €
500,28100 €14,05 €
1000,24940 €24,94 €
5000,23662 €118,31 €
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €