24.576 MHz ±20ppm Crystal 17pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32417DD27-24.576M

DigiKey Part Number
2388-SXT32417DD27-24.576M-ND
Manufacturer
Manufacturer Product Number
SXT32417DD27-24.576M
Description
CRYSTAL 24.576MHZ 17 PF SMD
Customer Reference
Detailed Description
24.576 MHz ±20ppm Crystal 17pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32417DD27-24.576M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
17pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.138
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,81 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,42200 €4,22 €
500,37980 €18,99 €
1000,33750 €33,75 €
5000,32066 €160,33 €
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €