
SXT32417DC38-24.576M | |
---|---|
DigiKey Part Number | 2388-SXT32417DC38-24.576M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32417DC38-24.576M |
Description | CRYSTAL 24.576MHZ 17 PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 17pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32417DC38-24.576M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 17pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
10 | 0,40500 € | 4,05 € |
50 | 0,36460 € | 18,23 € |
100 | 0,32400 € | 32,40 € |
500 | 0,29162 € | 145,81 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57120 € |