
SXT32417DC17-25.000M | |
---|---|
DigiKey Part Number | 5173-SXT32417DC17-25.000MTR-ND - Tape & Reel (TR) 5173-SXT32417DC17-25.000MCT-ND - Cut Tape (CT) 5173-SXT32417DC17-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXT32417DC17-25.000M |
Description | CRYSTAL 25.000MHZ 17 PF SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 17pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 17pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,54400 € | 5,44 € |
25 | 0,51440 € | 12,86 € |
50 | 0,49280 € | 24,64 € |
100 | 0,47250 € | 47,25 € |
250 | 0,44684 € | 111,71 € |
500 | 0,42836 € | 214,18 € |
1.000 | 0,41064 € | 410,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,38405 € | 1.152,15 € |
6.000 | 0,36819 € | 2.209,14 € |
9.000 | 0,35922 € | 3.232,98 € |
15.000 | 0,34823 € | 5.223,45 € |
21.000 | 0,34118 € | 7.164,78 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |