
SXT32417DB48-38.400M | |
|---|---|
DigiKey Part Number | 2388-SXT32417DB48-38.400M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32417DB48-38.400M |
Description | CRYSTAL 38.400MHZ 17 PF SMD |
Customer Reference | |
Detailed Description | 38.4 MHz ±20ppm Crystal 17pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32417DB48-38.400M Models |
Category | Load Capacitance 17pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,65200 € | 6,52 € |
| 50 | 0,60760 € | 30,38 € |
| 100 | 0,53710 € | 53,71 € |
| 500 | 0,50894 € | 254,47 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

