
SXT32417CB07-44.000M | |
---|---|
DigiKey Part Number | 2388-SXT32417CB07-44.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32417CB07-44.000M |
Description | CRYSTAL 44.000MHZ 17PF SMD |
Customer Reference | |
Detailed Description | 44 MHz ±25ppm Crystal 17pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32417CB07-44.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 44 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 17pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,96000 € | 0,96 € |
10 | 0,87500 € | 8,75 € |
50 | 0,78940 € | 39,47 € |
100 | 0,70360 € | 70,36 € |
500 | 0,61776 € | 308,88 € |
Unit Price without VAT: | 0,96000 € |
---|---|
Unit Price with VAT: | 1,14240 € |