
SXT32417BB17-29.4912M | |
|---|---|
DigiKey Part Number | 2388-SXT32417BB17-29.4912M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32417BB17-29.4912M |
Description | CRYSTAL 29.4912MHZ 17PF SMD |
Customer Reference | |
Detailed Description | 29.4912 MHz ±30ppm Crystal 17pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32417BB17-29.4912M Models |
Category | Load Capacitance 17pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 29.4912 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38800 € | 3,88 € |
| 50 | 0,35220 € | 17,61 € |
| 100 | 0,31280 € | 31,28 € |
| 500 | 0,29712 € | 148,56 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

