16 MHz ±50ppm Crystal 17pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT32417AA17-16.000M

DigiKey Part Number
2388-SXT32417AA17-16.000M-ND
Manufacturer
Manufacturer Product Number
SXT32417AA17-16.000M
Description
CRYSTAL 16.000MHZ 17 PF SMD
Customer Reference
Detailed Description
16 MHz ±50ppm Crystal 17pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT32417AA17-16.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
17pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 363
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 51,81 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,27000 €2,70 €
500,24340 €12,17 €
1000,21640 €21,64 €
5000,20546 €102,73 €
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €