
SXT32416DC07-19.200M | |
|---|---|
DigiKey Part Number | 2388-SXT32416DC07-19.200M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32416DC07-19.200M |
Description | CRYSTAL 19.200MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 19.2 MHz ±20ppm Crystal 16pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32416DC07-19.200M Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,41220 € | 20,61 € |
| 100 | 0,36560 € | 36,56 € |
| 500 | 0,34704 € | 173,52 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

