
SXT32416BB48-12.000M | |
|---|---|
DigiKey Part Number | 5173-SXT32416BB48-12.000MTR-ND - Tape & Reel (TR) 5173-SXT32416BB48-12.000MCT-ND - Cut Tape (CT) 5173-SXT32416BB48-12.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXT32416BB48-12.000M |
Description | CRYSTAL 12.000MHZ 16 PF SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 16pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,38400 € | 9,60 € |
| 50 | 0,36820 € | 18,41 € |
| 100 | 0,35280 € | 35,28 € |
| 250 | 0,33368 € | 83,42 € |
| 500 | 0,31984 € | 159,92 € |
| 1.000 | 0,30661 € | 306,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28676 € | 860,28 € |
| 6.000 | 0,27491 € | 1.649,46 € |
| 9.000 | 0,26820 € | 2.413,80 € |
| 15.000 | 0,26000 € | 3.900,00 € |
| 21.000 | 0,25473 € | 5.349,33 € |
| 30.000 | 0,24927 € | 7.478,10 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |










