
SXT32414BB38-50.000M | |
---|---|
DigiKey Part Number | 2388-SXT32414BB38-50.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32414BB38-50.000M |
Description | CRYSTAL 50.000MHZ 14PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±30ppm Crystal 14pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32414BB38-50.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 14pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,24100 € | 2,41 € |
50 | 0,21380 € | 10,69 € |
100 | 0,18580 € | 18,58 € |
500 | 0,17410 € | 87,05 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |