
SXT32414BA17-16.384M | |
|---|---|
DigiKey Part Number | 2388-SXT32414BA17-16.384M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32414BA17-16.384M |
Description | CRYSTAL 16.384MHZ 14PF SMD |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 14pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32414BA17-16.384M Models |
Category | Load Capacitance 14pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,39400 € | 3,94 € |
| 50 | 0,35640 € | 17,82 € |
| 100 | 0,31660 € | 31,66 € |
| 500 | 0,30066 € | 150,33 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

