
SXT32413CC07-29.4912M | |
|---|---|
DigiKey Part Number | 2388-SXT32413CC07-29.4912M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32413CC07-29.4912M |
Description | CRYSTAL 29.4912MHZ 13PF SMD |
Customer Reference | |
Detailed Description | 29.4912 MHz ±25ppm Crystal 13pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32413CC07-29.4912M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 29.4912 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41000 € | 4,10 € |
| 50 | 0,37400 € | 18,70 € |
| 100 | 0,33190 € | 33,19 € |
| 500 | 0,31508 € | 157,54 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

