
SXT32413CB16-19.200M | |
---|---|
DigiKey Part Number | 2388-SXT32413CB16-19.200M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32413CB16-19.200M |
Description | CRYSTAL 19.200MHZ 13PF SMD |
Customer Reference | |
Detailed Description | 19.2 MHz ±25ppm Crystal 13pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32413CB16-19.200M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,30000 € | 0,30 € |
10 | 0,24400 € | 2,44 € |
50 | 0,21660 € | 10,83 € |
100 | 0,18860 € | 18,86 € |
500 | 0,17748 € | 88,74 € |
Unit Price without VAT: | 0,30000 € |
---|---|
Unit Price with VAT: | 0,35700 € |