
SXT32413CB07-22.1184M | |
|---|---|
DigiKey Part Number | 2388-SXT32413CB07-22.1184M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32413CB07-22.1184M |
Description | CRYSTAL 22.1184MHZ 13PF SMD |
Customer Reference | |
Detailed Description | 22.1184 MHz ±25ppm Crystal 13pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32413CB07-22.1184M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,50100 € | 5,01 € |
| 50 | 0,46460 € | 23,23 € |
| 100 | 0,40430 € | 40,43 € |
| 500 | 0,38010 € | 190,05 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

