
SXT32412FE16-13.560M | |
|---|---|
DigiKey Part Number | 2388-SXT32412FE16-13.560M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32412FE16-13.560M |
Description | CRYSTAL 13.560MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 13.56 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32412FE16-13.560M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,49400 € | 4,94 € |
| 50 | 0,46180 € | 23,09 € |
| 100 | 0,40780 € | 40,78 € |
| 500 | 0,38612 € | 193,06 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

