
SXT32412FD38-27.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32412FD38-27.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32412FD38-27.000M |
Description | CRYSTAL 27.000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32412FD38-27.000M Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,52200 € | 5,22 € |
| 50 | 0,48640 € | 24,32 € |
| 100 | 0,43000 € | 43,00 € |
| 500 | 0,40746 € | 203,73 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

