
SXT32412FB38-19.200M | |
|---|---|
DigiKey Part Number | 2388-SXT32412FB38-19.200M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32412FB38-19.200M |
Description | CRYSTAL 19.200MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 12pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32412FB38-19.200M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27300 € | 2,73 € |
| 50 | 0,24520 € | 12,26 € |
| 100 | 0,21710 € | 21,71 € |
| 500 | 0,20590 € | 102,95 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

